387-028-542-201

Heilind Number:EDA387-028-542-201
Manufacturer:EDAC
Manufacturer Number:387-028-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-542-201

Detailed Description

Upgrade your connectivity with our Card Edge Connector, a must-have component for seamless board-to-board connections. Designed for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material in sleek black. With two rows and 28 positions, it offers ample space for secure and efficient connectivity. The copper alloy contact material ensures reliable signal transmission, while its .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Choose our Card Edge Connector for top-notch performance in your PCB projects.