387-028-542-212

Heilind Number:EDA387-028-542-212
Manufacturer:EDAC
Manufacturer Number:387-028-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-542-212

Detailed Description

Enhance connectivity with this dual-row Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .156 inches and a total of 28 positions, it allows for efficient data transmission between circuit boards. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector guarantees durability and longevity. Upgrade your PCB connections with this essential component.