387-028-542-268

Heilind Number:EDA387-028-542-268
Manufacturer:EDAC
Manufacturer Number:387-028-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-542-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-542-268

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. This connector has two rows with a pitch of .156 inches and row spacing of .2 inches, accommodating a total of 28 positions for seamless board-to-board connections. Its straight mount orientation offers easy installation, while an operating temperature range of -40 to 105 °C ensures stable functionality in various environments. Upgrade your PCB assemblies with this essential component, a must-have in any electronic system.