387-028-542-602

Heilind Number:EDA387-028-542-602
Manufacturer:EDAC
Manufacturer Number:387-028-542-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-542-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-542-602

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a single row layout with 28 positions, ensuring efficient transmission of data. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, reliable conductivity is assured. Operating in a temperature range of -40 to 105 °C, it is suitable for a variety of environments. Its straight mount orientation and a pitch of .156 in offer easy installation and secure attachment. Upgrade your connectivity solutions with this essential connector.