387-028-542-608

Heilind Number:EDA387-028-542-608
Manufacturer:EDAC
Manufacturer Number:387-028-542-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-542-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-542-608

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish and a single row layout with 28 positions for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in various operating environments, with a wide temperature range of -40 to 105°C. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. Whether you're a DIY enthusiast or a professional, this connector is a must-have in your toolkit for seamless board-to-board connections.