387-028-542-808

Heilind Number:EDA387-028-542-808
Manufacturer:EDAC
Manufacturer Number:387-028-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-542-808

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in demanding environments. Featuring two rows of 28 copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient data transmission. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees optimal functionality. Whether for industrial or commercial applications, its straight mount orientation and robust construction make it a versatile choice for board-to-board connections. Upgrade your setup with this essential component for seamless and secure connectivity.