387-028-542-812

Heilind Number:EDA387-028-542-812
Manufacturer:EDAC
Manufacturer Number:387-028-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-542-812

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration into your circuitry, this essential component boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a maximum amperage of 3 A, it ensures optimal power transfer. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers reliable and efficient performance. With 28 positions available, it allows for multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your connectivity solutions with this high-quality connector.