387-028-542-858

Heilind Number:EDA387-028-542-858
Manufacturer:EDAC
Manufacturer Number:387-028-542-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-542-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-542-858

Detailed Description

Enhance connectivity in your PCB assembly with this Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures reliable power transmission. The connector boasts two rows of copper alloy contacts, providing a total of 28 positions with a pitch of .156 inches. Its straight mount orientation offers convenience in installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in this essential component for seamless board-to-board connections in your electronic applications.