387-028-542-868

Heilind Number:EDA387-028-542-868
Manufacturer:EDAC
Manufacturer Number:387-028-542-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-542-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-542-868

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a vital component for seamless integration. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 28 positions, it offers ample connectivity options for your PCB setup. The Copper Alloy contact material guarantees reliable and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating smoothly in a temperature range of -40 to 105°C, it's suitable for a variety of environments. Its straight mount orientation makes installation a breeze, perfect for any project requiring secure board-to-board connections. Upgrade your system with this high-quality connector, a must-have in any electronic setup.