387-028-544-101

Heilind Number:EDA387-028-544-101
Manufacturer:EDAC
Manufacturer Number:387-028-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-544-101

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for high-performance applications, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. The connector features a single row with 28 positions, each made of robust Copper Alloy for optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and efficient board-to-board connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Elevate your PCB assembly with this essential component, a must-have in any electronic toolkit.