387-028-544-108

Heilind Number:EDA387-028-544-108
Manufacturer:EDAC
Manufacturer Number:387-028-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-544-108

Detailed Description

Enhance your electronic connections with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance. With a single row design and a pitch of .156 inches, it offers seamless integration onto your PCB. The 28 copper alloy contact positions guarantee secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your connectivity needs. Elevate your projects with our premium Card Edge Connector.