387-028-544-201

Heilind Number:EDA387-028-544-201
Manufacturer:EDAC
Manufacturer Number:387-028-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-544-201

Detailed Description

Enhance your board-to-board connections with this Card Edge Connector. Designed for efficient power transfer, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With 28 positions and a 2-row layout, it provides ample connectivity in a compact space. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built for performance and longevity. Perfect for various PCB applications, it guarantees seamless and secure connections every time. Elevate your connectivity with this essential component.