387-028-544-802

Heilind Number:EDA387-028-544-802
Manufacturer:EDAC
Manufacturer Number:387-028-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-544-802

Detailed Description

Enhance connectivity with this Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both reliability and safety. With a 3A amperage rating, it delivers consistent power transmission, while the copper alloy contact material guarantees efficient signal transfer. The connector boasts a double-row configuration with 28 positions, offering ample room for intricate PCB setups. Its .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.