387-028-544-807

Heilind Number:EDA387-028-544-807
Manufacturer:EDAC
Manufacturer Number:387-028-544-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-544-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-544-807

Detailed Description

Upgrade your connectivity with our Card Edge Connector, designed for seamless integration in your PCB setups. Featuring a sleek black finish and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any application. With a dual row design and a total of 28 positions, you'll have ample room for all your connections. Made with high-quality Copper Alloy contacts and a pitch of .156 inches, every connection is secure and stable. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in this essential component for your board-to-board PCB connections.