387-028-555-202

Heilind Number:EDA387-028-555-202
Manufacturer:EDAC
Manufacturer Number:387-028-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-555-202

Detailed Description

Enhance connectivity with our Card Edge Connector, an essential component for seamless PCB integration. Designed with durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures reliable power transmission. Boasting two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers efficient signal transfer across 28 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Upgrade your connectivity solutions with this high-quality connector.