387-028-555-207

Heilind Number:EDA387-028-555-207
Manufacturer:EDAC
Manufacturer Number:387-028-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-555-207

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, a sleek and durable component designed for seamless integration. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both safety and reliability. With two rows of 28 positions each, this connector offers ample room for your circuitry needs. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether you're a seasoned professional or DIY enthusiast, this connector is a must-have for your projects. Upgrade your connectivity solutions today and experience unparalleled performance.