387-028-555-212

Heilind Number:EDA387-028-555-212
Manufacturer:EDAC
Manufacturer Number:387-028-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various environments. Its copper alloy contact material guarantees efficient power transmission, while the dual row configuration with 28 positions offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment, perfect for high-density applications. Designed for straight mounting orientation, it's easy to install for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs.