387-028-555-258

Heilind Number:EDA387-028-555-258
Manufacturer:EDAC
Manufacturer Number:387-028-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-555-258

Detailed Description

Enhance your PCB connectivity with our two-row Card Edge Connector. Designed for optimal performance, this black connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Offering 28 positions and a straight mount orientation, it facilitates seamless integration. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Upgrade your electronic assemblies with this high-quality connector.