387-028-555-268

Heilind Number:EDA387-028-555-268
Manufacturer:EDAC
Manufacturer Number:387-028-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-555-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-555-268

Detailed Description

Enhance connectivity in your PCB systems with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power delivery at a maximum amperage of 3A. Its 28 positions and straight mount orientation make it ideal for various applications, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your PCB setup with this essential connector, a must-have in any professional or DIY electronics toolkit.