387-028-555-802

Heilind Number:EDA387-028-555-802
Manufacturer:EDAC
Manufacturer Number:387-028-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-555-802

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With two rows of high-quality Copper Alloy contacts, it offers seamless power transmission with an amperage of 3 A. The .156 inch pitch and .2 inch row spacing accommodate 28 positions, perfect for a variety of board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for diverse applications. Upgrade your setup with this essential component for seamless and efficient electronic connectivity.