387-028-555-803

Heilind Number:EDA387-028-555-803
Manufacturer:EDAC
Manufacturer Number:387-028-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-555-803

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts. With two rows of 28 positions each, it offers ample connection possibilities, all with a pitch of .156 inches. The straight mount orientation ensures convenient installation on your PCB, while its wide operating temperature range of -40 to 105 °C guarantees reliable functionality in various environments. Count on this essential component for seamless board-to-board connections in your electronic assemblies.