387-028-555-858

Heilind Number:EDA387-028-555-858
Manufacturer:EDAC
Manufacturer Number:387-028-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-555-858

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for high-performance applications. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable power transmission with an amperage rating of 3A. With two rows and a total of 28 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your system's connectivity with this essential component.