387-028-555-868

Heilind Number:EDA387-028-555-868
Manufacturer:EDAC
Manufacturer Number:387-028-555-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-555-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-555-868

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a low amperage rating of 3 A, it is ideal for various applications. The 2-row design with 28 positions allows for efficient data transfer, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Its straight mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105 °C, it is suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component.