387-028-555-878

Heilind Number:EDA387-028-555-878
Manufacturer:EDAC
Manufacturer Number:387-028-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-555-878

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and 28 positions, it offers seamless integration for your electronic projects. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your connectivity with this essential component.