387-028-556-201

Heilind Number:EDA387-028-556-201
Manufacturer:EDAC
Manufacturer Number:387-028-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-556-201

Detailed Description

Enhance your circuit board connections with our high-quality Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable conductivity. Its dual-row configuration, with 28 positions at a .156-inch pitch, offers seamless integration for your PCB setup. The straight mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Elevate your electronics assembly with this indispensable connector.