387-028-556-203

Heilind Number:EDA387-028-556-203
Manufacturer:EDAC
Manufacturer Number:387-028-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-556-203

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, crafted for optimal performance. Made with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power transmission and signal integrity. Featuring 28 positions with a pitch of .156 inches, it facilitates seamless board-to-board connections. The straight orientation and .2-inch row spacing ensure easy installation and efficient space utilization. With an amperage rating of 3 A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this high-quality connector, designed to meet your connectivity needs with precision.