387-028-556-207

Heilind Number:EDA387-028-556-207
Manufacturer:EDAC
Manufacturer Number:387-028-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-556-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this component features a durable housing made from UL 94V-0 Thermoplastic Polyester in a sleek black finish. With a contact material of Copper Alloy, it ensures reliable signal transmission. Boasting two rows and 28 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures performance in various environments. Ideal for applications that demand high amperage, this connector is a vital component in your electronic assembly. Elevate your connectivity solutions with this essential component.