387-028-556-208

Heilind Number:EDA387-028-556-208
Manufacturer:EDAC
Manufacturer Number:387-028-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-556-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek black design, this connector is not just visually appealing but also boasts high functionality. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance. Its two rows and 28 positions provide ample connectivity options, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for board-to-board connections, it guarantees a secure fit with a straight mount orientation. Operating smoothly in temperatures ranging from -40 to 105 °C, it’s a dependable choice for various applications in the electronics industry. Upgrade your setup with this essential connector to experience seamless and efficient circuitry integration.