387-028-556-212

Heilind Number:EDA387-028-556-212
Manufacturer:EDAC
Manufacturer Number:387-028-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-556-212

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a current rating of 3 A, it offers efficient power transmission. Its copper alloy contacts and .156-inch pitch guarantee secure and stable connections. Perfect for PCB applications, it has 28 positions spread across two rows, with a row spacing of .2 inches for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs.