387-028-556-802

Heilind Number:EDA387-028-556-802
Manufacturer:EDAC
Manufacturer Number:387-028-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-556-802

Detailed Description

Enhance your electronic connections with this sleek black Card Edge Connector. Designed for efficiency and durability, it features a 3 A amperage and is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing. With two rows and 28 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material ensures reliable performance, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your projects.