387-028-556-808

Heilind Number:EDA387-028-556-808
Manufacturer:EDAC
Manufacturer Number:387-028-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-556-808

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector. Designed for seamless integration in electronic systems, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable signal transmission. The connector offers two rows with a total of 28 positions, ideal for complex circuitry. Its .156-inch pitch and .2-inch row spacing provide efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Whether for industrial or consumer applications, this connector delivers unmatched quality and performance. Elevate your connectivity solutions with this essential component.