387-028-556-868

Heilind Number:EDA387-028-556-868
Manufacturer:EDAC
Manufacturer Number:387-028-556-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-556-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-556-868

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic setups. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, it offers a secure and efficient connection, accommodating up to 28 positions with a pitch of .156 inches. The straight mount orientation and .2-inch row spacing make installation a breeze, while its 3A amperage and wide operating temperature range of -40 to 105°C guarantee versatility and stability. Trust in this essential component for optimal connectivity in your projects.