387-028-558-101

Heilind Number:EDA387-028-558-101
Manufacturer:EDAC
Manufacturer Number:387-028-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-558-101

Detailed Description

Enhance connectivity with this sleek Card Edge Connector. Designed for seamless integration into PCB setups, this connector boasts a single row layout with 28 positions, ensuring optimal functionality. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing reliable performance. The black color and right angle mount orientation add a professional touch to any assembly. With an amperage rating of 3 A and operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, meeting the highest industry standards. Elevate your connectivity solutions with this essential component.