387-028-558-103

Heilind Number:EDA387-028-558-103
Manufacturer:EDAC
Manufacturer Number:387-028-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-558-103

Detailed Description

Enhance connectivity with this sleek Card Edge Connector, designed for seamless integration in electronic devices. Its black color and compact form factor add a touch of sophistication to any PCB layout. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. This single-row connector features 28 positions, allowing for versatile connections. The copper alloy contacts and .156-inch pitch offer efficient signal transmission. Its right-angle mount orientation and wide operating temperature range from -40 to 105°C make it suitable for various applications. Upgrade your PCB design with this high-performance connector.