387-028-558-107

Heilind Number:EDA387-028-558-107
Manufacturer:EDAC
Manufacturer Number:387-028-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-558-107

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With a single row layout and 28 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation further enhances versatility in assembly. Operating within a wide temperature range of -40 to 105°C, this connector guarantees consistent performance in diverse environments. Upgrade your electronic setups with this essential component, a must-have in the realm of PCB connectors.