387-028-558-201

Heilind Number:EDA387-028-558-201
Manufacturer:EDAC
Manufacturer Number:387-028-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a current rating of 3 A, it offers efficient power transmission, while the Copper Alloy contacts guarantee secure and stable connections. The connector boasts two rows of 28 positions, allowing for versatile use in various applications. Its right-angle mount orientation and .156-inch pitch facilitate easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Trust in this connector for seamless board-to-board connectivity in your projects.