387-028-558-207

Heilind Number:EDA387-028-558-207
Manufacturer:EDAC
Manufacturer Number:387-028-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-558-207

Detailed Description

Enhance your electronics assembly with this high-performance Card Edge Connector. Featuring a sleek black design, it offers reliable connectivity for your PCB setups. With a current rating of 3 A, it ensures efficient power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. This connector boasts two rows of contacts made from Copper Alloy, with a pitch of .156 inches and a row spacing of .2 inches, accommodating up to 28 positions. Its right-angle mount orientation allows for seamless integration into your system. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.