387-028-558-208

Heilind Number:EDA387-028-558-208
Manufacturer:EDAC
Manufacturer Number:387-028-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-558-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek black exterior crafted from UL 94V-0 Thermoplastic Polyester for durability. With a double-row layout and 28 positions, it offers ample room for secure connections. The contact material, Copper Alloy, ensures reliable conductivity even in demanding environments. Its .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for right-angle mounting, it guarantees a seamless fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Trust in its efficiency and precision for all your connectivity needs.