387-028-558-258

Heilind Number:EDA387-028-558-258
Manufacturer:EDAC
Manufacturer Number:387-028-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-558-258

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and a total of 28 positions, it offers ample connectivity for your circuit board needs. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Its right-angle mount orientation offers flexibility in installation, and with an amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees stability even in demanding environments. Upgrade your setup with this essential component, perfect for various industrial applications.