387-028-558-268

Heilind Number:EDA387-028-558-268
Manufacturer:EDAC
Manufacturer Number:387-028-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-558-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-558-268

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. The black color adds a sleek touch to your setup, while the copper alloy contact material guarantees efficient power transmission. With a double-row layout and 28 positions, it offers ample connectivity options for your PCB assembly. The right-angle mount orientation allows for flexible installation, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Rated for 3A of current and capable of withstanding temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications in industrial and electronic settings. Trust in its quality to streamline your connectivity needs efficiently.