387-028-558-603

Heilind Number:EDA387-028-558-603
Manufacturer:EDAC
Manufacturer Number:387-028-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-558-603

Detailed Description

Enhance connectivity in your PCB layouts with this sleek Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, it not only ensures reliable performance but also adds a touch of sophistication to your setup. With a single row design and a total of 28 positions, this connector offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient current transfer, rated at 3A. Featuring a right-angle mount orientation, it facilitates easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and precision for all your connectivity needs.