387-028-558-604

Heilind Number:EDA387-028-558-604
Manufacturer:EDAC
Manufacturer Number:387-028-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-558-604

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, its single-row configuration features 28 positions, perfect for streamlined circuitry. Crafted with durability in mind, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring long-lasting performance even in challenging environments. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Mountable at a right angle, it's ideal for space-saving installations. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a versatile solution for various applications in the realm of electronics. Elevate your connectivity game with this essential component.