387-028-558-804

Heilind Number:EDA387-028-558-804
Manufacturer:EDAC
Manufacturer Number:387-028-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-558-804

Detailed Description

Enhance circuit board connectivity with this Card Edge Connector, designed for optimal performance in electronic assemblies. Its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches, it offers seamless integration for up to 28 positions. The right-angle mount orientation allows for efficient PCB-to-PCB connections, while its 3A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Trust in this connector for secure and efficient board-to-board connectivity in your electronic projects.