387-028-558-812

Heilind Number:EDA387-028-558-812
Manufacturer:EDAC
Manufacturer Number:387-028-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-558-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. The 2-row configuration with 28 positions allows for versatile connectivity options, while the right-angle mount orientation enables space-saving installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly needs.