387-028-558-878

Heilind Number:EDA387-028-558-878
Manufacturer:EDAC
Manufacturer Number:387-028-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-558-878

Detailed Description

Enhance your circuit connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3 A amperage capacity and features two rows of 28 positions each, crafted from durable Copper Alloy for reliable contact. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and longevity, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment and efficient signal transmission on your PCB. Its right-angle mount orientation adds versatility to your assembly, making it a must-have component in your electronic projects.