387-028-559-101

Heilind Number:EDA387-028-559-101
Manufacturer:EDAC
Manufacturer Number:387-028-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a single row layout and a total of 28 positions, it offers ample space for your connections. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its right-angle mount orientation further adds versatility to accommodate various design requirements. Functioning flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore the full range of features and benefits this connector has to offer, and elevate your PCB connectivity experience.