387-028-559-102

Heilind Number:EDA387-028-559-102
Manufacturer:EDAC
Manufacturer Number:387-028-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-559-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration with a pitch of .156 inches and a row spacing of .2 inches. With a single row housing 28 positions, it offers reliable power transmission at an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester and featuring Copper Alloy contacts, this connector ensures long-lasting performance even in harsh environments with an operating temperature range of -40 to 105°C. Its right-angle mount orientation facilitates convenient installation, making it ideal for various applications in the electronics industry. Trust in our high-quality connector to meet your connectivity needs efficiently.