387-028-559-104

Heilind Number:EDA387-028-559-104
Manufacturer:EDAC
Manufacturer Number:387-028-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-559-104

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector in sleek black. Designed for optimal power distribution, it boasts a 3A amperage rating for reliable operation. Crafted with precision, the connector features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring longevity and stability in any application. With a single row design and 28 positions, it offers seamless connectivity for your circuit boards. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Elevate your connectivity game with this essential component for your electronic projects.