387-028-559-108

Heilind Number:EDA387-028-559-108
Manufacturer:EDAC
Manufacturer Number:387-028-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-559-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable and durable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and efficiency in any application. With a single row layout and 28 positions, it offers ample connectivity options while maintaining a compact footprint. Crafted with precision, the contact material is Copper Alloy, guaranteeing high conductivity and long-lasting durability. The .156-inch pitch and .2-inch row spacing provide easy installation and efficient signal transmission. Perfect for space-constrained setups, its right-angle mount orientation allows for seamless integration into your PCB layout. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is suitable for use in various environments. Trust in its quality and performance for your next project.