387-028-559-168

Heilind Number:EDA387-028-559-168
Manufacturer:EDAC
Manufacturer Number:387-028-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-559-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-559-168

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for high performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row design, it offers seamless integration with your circuit boards. The 28 copper alloy contacts provide efficient power transmission, with an amperage rating of 3 A. Boasting a pitch of .156 inches and row spacing of .2 inches, precise connectivity is guaranteed. Its right angle mount orientation offers versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connections with this essential component.